


NORA-W101-00B | |
|---|---|
DigiKey Part Number | 672-NORA-W101-00BTR-ND - Tape & Reel (TR) 672-NORA-W101-00BCT-ND - Cut Tape (CT) 672-NORA-W101-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W101-00B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NORA-W101-00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-S3 | |
Memory Size | 8MB Flash, 512kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA | |
Current - Transmitting | 130mA ~ 190mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 82-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.48000 | kr.35.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.68562 | kr.15,842.81 |
| Unit Price without VAT: | kr.35.48000 |
|---|---|
| Unit Price with VAT: | kr.44.35000 |




