


| NORA-B216-00B | |
|---|---|
| DigiKey Part Number | 672-NORA-B216-00BTR-ND - Tape & Reel (TR) 672-NORA-B216-00BCT-ND - Cut Tape (CT) 672-NORA-B216-00BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NORA-B216-00B | 
| Description | BLUETOOTH LE MOD, (OPEN CPU), PC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| RF Family/Standard | 802.15.4, Bluetooth | |
| Protocol | ||
| Modulation | - | |
| Frequency | 2.4GHz | |
| Data Rate | 4Mbps | |
| Power - Output | 7dBm | |
| Sensitivity | -102dBm | |
| Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
| Antenna Type | PCB Trace | |
| Utilized IC / Part | nRF54L10 | |
| Memory Size | 1MB Flash, 192kB RAM | |
| Voltage - Supply | 1.7V ~ 3.5V | |
| Current - Receiving | 3.3mA ~ 3.6mA | |
| Current - Transmitting | 5mA ~ 8.3mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Package / Case | 82-SMD Module | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.36.99000 | kr.36.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.30.24000 | kr.15,120.00 | 
| Unit Price without VAT: | kr.36.99000 | 
|---|---|
| Unit Price with VAT: | kr.46.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark