

NORA-B261-00B | |
---|---|
DigiKey Part Number | 672-NORA-B261-00BTR-ND - Tape & Reel (TR) 672-NORA-B261-00BCT-ND - Cut Tape (CT) 672-NORA-B261-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-B261-00B |
Description | BLUETOOTH LOW ENERGY MOD, U-CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1Mbps | |
Power - Output | 10dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF54L10 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.15000 | kr.41.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.33.60000 | kr.16,800.00 |
Unit Price without VAT: | kr.41.15000 |
---|---|
Unit Price with VAT: | kr.51.43750 |