
ANNA-B112-02B | |
|---|---|
DigiKey Part Number | 672-ANNA-B112-02BTR-ND - Tape & Reel (TR) 672-ANNA-B112-02BCT-ND - Cut Tape (CT) 672-ANNA-B112-02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANNA-B112-02B |
Description | NRF52832, SIP, CHIP ANTENNA, ANT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 9dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, Integrated, Chip | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64KB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.63000 | kr.37.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.60000 | kr.16,800.00 |
| Unit Price without VAT: | kr.37.63000 |
|---|---|
| Unit Price with VAT: | kr.47.03750 |







