


NORA-B211-00B | |
|---|---|
DigiKey Part Number | 672-NORA-B211-00BTR-ND - Tape & Reel (TR) 672-NORA-B211-00BCT-ND - Cut Tape (CT) 672-NORA-B211-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-B211-00B |
Description | BLUETOOTH LE MOD, (OPEN CPU), PI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part nRF54L10 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 192kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 3.5V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 3.3mA ~ 3.6mA |
Protocol | Current - Transmitting 5mA ~ 8.3mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 4Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 7dBm | Package / Case 74-SMD Module |
Sensitivity -102dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.16400 | kr.14,582.00 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |

