


NINA-W151-00B | |
|---|---|
DigiKey Part Number | 672-NINA-W151-00BTR-ND - Tape & Reel (TR) 672-NINA-W151-00BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NINA-W151-00B |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NINA-W151-00B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 115.2kBaud | |
Power - Output | 6dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32 | |
Memory Size | 16Mb Flash, 448kB ROM, 520kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.33000 | kr.80.33 |
| 10 | kr.72.27600 | kr.722.76 |
| 50 | kr.65.04840 | kr.3,252.42 |
| 100 | kr.58.58160 | kr.5,858.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.58.58186 | kr.29,290.93 |
| Unit Price without VAT: | kr.80.33000 |
|---|---|
| Unit Price with VAT: | kr.100.41250 |

