NINA-B411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B411-01B

DigiKey Part Number
672-NINA-B411-01BTR-ND - Tape & Reel (TR)
672-NINA-B411-01BCT-ND - Cut Tape (CT)
672-NINA-B411-01BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B411-01B
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
11dBm
Sensitivity
-102dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
nRF52833
Memory Size
512kB Flash, 128kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
55-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.59000kr.46.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.41.60000kr.20,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.46.59000
Unit Price with VAT:kr.58.23750