
NEO-M8U-06B | |
|---|---|
DigiKey Part Number | 672-NEO-M8U-06BTR-ND - Tape & Reel (TR) 672-NEO-M8U-06BCT-ND - Cut Tape (CT) 672-NEO-M8U-06BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8U-06B |
Description | RF RCVR GNSS/GPS 1.575GHZ 24LCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NEO-M8U RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -160dBm |
Datasheet | Datasheet |
EDA/CAD Models | NEO-M8U-06B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -160dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 29mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.251.73000 | kr.251.73 |
| 10 | kr.231.59000 | kr.2,315.90 |
| 50 | kr.196.78340 | kr.9,839.17 |
| 100 | kr.167.43260 | kr.16,743.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.167.43248 | kr.41,858.12 |
| Unit Price without VAT: | kr.251.73000 |
|---|---|
| Unit Price with VAT: | kr.314.66250 |



