


NEO-F10T-00B | |
|---|---|
DigiKey Part Number | 672-NEO-F10T-00BTR-ND - Tape & Reel (TR) 672-NEO-F10T-00BCT-ND - Cut Tape (CT) 672-NEO-F10T-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-F10T-00B |
Description | MOD RF RECEIVER GPS GNSS |
Customer Reference | |
Detailed Description | NEO-F10T RF Receiver 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS -167dBm Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | 5G, BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Applications | Cellular, GNSS Receiver | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,032.00000 | kr.1,032.00 |
| 10 | kr.931.77300 | kr.9,317.73 |
| 50 | kr.847.46680 | kr.42,373.34 |
| Unit Price without VAT: | kr.1,032.00000 |
|---|---|
| Unit Price with VAT: | kr.1,290.00000 |











