New at DigiKey
5099 13-06-03-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5099 13-06-03-0000

DigiKey Part Number
5885-509913-06-03-0000-ND
Manufacturer
Manufacturer Product Number
5099 13-06-03-0000
Description
E Core
Customer Reference
Detailed Description
Uncoated 5099 Ferrite Core E Type 0.500" (12.70mm) Length Width Diameter 0.222" (5.65mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferrite International
Series
*
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Material
5099
Tolerance
±25%
Gap
Ungapped
Finish
Uncoated
Height
0.222" (5.65mm)
Length
0.500" (12.70mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.344
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Ferrite International
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.