MFR Recommended

NINA-B111-03B | |
|---|---|
DigiKey Part Number | 672-NINA-B111-03BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NINA-B111-03B |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part nRF52832 |
Part Status Obsolete | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 5.4mA |
Protocol | Current - Transmitting 5.3mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 30-SMD Module |
Power - Output 7dbm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NINA-B111-05B | u-blox | 0 | 672-NINA-B111-05BCT-ND | kr.38.80000 | MFR Recommended |


