Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEA-M8T-1

DigiKey Part Number
672-LEA-M8T-1TR-ND - Tape & Reel (TR)
672-LEA-M8T-1CT-ND - Cut Tape (CT)
672-LEA-M8T-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEA-M8T-1
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-167dBm
Mfr
Serial Interfaces
I2C, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
UBX-M8030
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Package / Case
28-SMD Module
Data Rate
12Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.702.86000kr.702.86
10kr.632.60900kr.6,326.09
50kr.537.76440kr.26,888.22
100kr.436.52290kr.43,652.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.430.11484kr.107,528.71
Manufacturers Standard Package
Unit Price without VAT:kr.702.86000
Unit Price with VAT:kr.878.57500