
| LARA-R6801D-01B-01 | |
|---|---|
| DigiKey Part Number | 672-LARA-R6801D-01B-01TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LARA-R6801D-01B-01 | 
| Description | RF TXRX MODULE CELL SMD | 
| Customer Reference | |
| Detailed Description | Cellular, Navigation EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| RF Family/Standard | Cellular, Navigation | |
| Protocol | ||
| Modulation | GMSK, QPSK | |
| Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
| Data Rate | 10.3Mbps | |
| Power - Output | 33dBm | |
| Sensitivity | -115dBm | |
| Serial Interfaces | GPIO, I2C, I2S, UART, USB | |
| Antenna Type | Antenna Not Included | |
| Utilized IC / Part | - | |
| Memory Size | - | |
| Voltage - Supply | 3.3V ~ 4.5V | |
| Current - Receiving | 1.1mA ~ 1.5A | |
| Current - Transmitting | 50mA ~ 1.5A | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -20°C ~ 65°C | |
| Package / Case | 100-SMD Module | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark