
EVK-NORA-B266 | |
|---|---|
DigiKey Part Number | 672-EVK-NORA-B266-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NORA-B266 |
Description | NRF54L10 BASED NORA-B266 EVAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NORA-B266, nRF54L10 NORA-B26 Transceiver; Bluetooth® 6.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 6.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Antenna(s), Accessories | |
Utilized IC / Part | NORA-B266, nRF54L10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.703.05000 | kr.703.05 |
| Unit Price without VAT: | kr.703.05000 |
|---|---|
| Unit Price with VAT: | kr.878.81250 |



