
EVK-NINA-B312 | |
|---|---|
DigiKey Part Number | 672-1133-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-B312 |
Description | EVK FOR NINA-B312 WITH U-BLOX SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NINA-B312, nRF52840 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | NINA-B312, nRF52840 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.638.55000 | kr.638.55 |
| Unit Price without VAT: | kr.638.55000 |
|---|---|
| Unit Price with VAT: | kr.798.18750 |


