HS2DAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2JAL

DigiKey Part Number
1801-HS2JALTR-ND - Tape & Reel (TR)
1801-HS2JALCT-ND - Cut Tape (CT)
1801-HS2JALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS2JAL
Description
DIODE STANDARD 600V 2A THIN SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount Thin SMA
Datasheet
 Datasheet
EDA/CAD Models
HS2JAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Thin SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.2.00300kr.20.03
100kr.1.27100kr.127.10
500kr.0.95436kr.477.18
1.000kr.0.85197kr.851.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.70618kr.2,471.63
7.000kr.0.64298kr.4,500.86
10.500kr.0.61078kr.6,413.19
17.500kr.0.57458kr.10,055.15
24.500kr.0.55314kr.13,551.93
35.000kr.0.53230kr.18,630.50
87.500kr.0.50848kr.44,492.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500