
HS2KAL | |
|---|---|
DigiKey Part Number | 1801-HS2KALTR-ND - Tape & Reel (TR) 1801-HS2KALCT-ND - Cut Tape (CT) 1801-HS2KALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2KAL |
Description | DIODE STANDARD 800V 2A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | HS2KAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.75400 | kr.17.54 |
| 100 | kr.1.10910 | kr.110.91 |
| 500 | kr.0.82868 | kr.414.34 |
| 1.000 | kr.0.73818 | kr.738.18 |
| 2.000 | kr.0.66183 | kr.1,323.66 |
| 5.000 | kr.0.57908 | kr.2,895.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.50606 | kr.7,084.84 |
| 28.000 | kr.0.46647 | kr.13,061.16 |
| 42.000 | kr.0.44630 | kr.18,744.60 |
| 70.000 | kr.0.44542 | kr.31,179.40 |
| 98.000 | kr.0.41440 | kr.40,611.20 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

