
C212-NORA-B126 | |
---|---|
DigiKey Part Number | 672-C212-NORA-B126-ND |
Manufacturer | |
Manufacturer Product Number | C212-NORA-B126 |
Description | BLE AUDIO / AURACAST APP BOARD, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NORA-B126, nRF5340 NORA-B1 Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | NORA-B126, nRF5340 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,273.60000 | kr.1,273.60 |
Unit Price without VAT: | kr.1,273.60000 |
---|---|
Unit Price with VAT: | kr.1,592.00000 |