Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMD-200-A-R

DigiKey Part Number
672-BMD-200-A-RTR-ND - Tape & Reel (TR)
672-BMD-200-A-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMD-200-A-R
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-93dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF51822
Memory Size
256kB Flash, 16kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
12.6mA ~ 13.4mA
Current - Transmitting
8mA ~ 16mA
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 75°C
Package / Case
26-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.91.31000kr.91.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.56.27150kr.56,271.50
Manufacturers Standard Package
Unit Price without VAT:kr.91.31000
Unit Price with VAT:kr.114.13750