
MAX-M8C-0 | |
|---|---|
DigiKey Part Number | 672-MAX-M8C-0TR-ND - Tape & Reel (TR) 672-MAX-M8C-0CT-ND - Cut Tape (CT) 672-MAX-M8C-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-M8C-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 18LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MAX-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -164dBm Not Included |
Datasheet | Datasheet |
EDA/CAD Models | MAX-M8C-0 Models |
Category | Current - Receiving 23mA |
Manufacturer u-blox | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -164dBm | Package / Case 18-SMD Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.14000 | kr.111.14 |
| 10 | kr.105.65000 | kr.1,056.50 |
| 50 | kr.86.82240 | kr.4,341.12 |
| 100 | kr.69.36210 | kr.6,936.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.69.36238 | kr.34,681.19 |
| Unit Price without VAT: | kr.111.14000 |
|---|---|
| Unit Price with VAT: | kr.138.92500 |












