
UPS-PL1248-36 | |
|---|---|
DigiKey Part Number | 2303-UPS-PL1248-36-ND |
Manufacturer | |
Manufacturer Product Number | UPS-PL1248-36 |
Description | UPSPRO, 30W 430VA POLYCARBONATE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 30W 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 57V | |
Applications | General Purpose, Industrial Control | |
Form | Chassis Mount | |
Power - Rated | 30W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 48V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 17.520" L x 12.520" W (445.00mm x 318.00mm) | |
Height | 5.984" (152.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.3,796.18625 | kr.60,738.98 |
| Unit Price without VAT: | kr.3,796.18625 |
|---|---|
| Unit Price with VAT: | kr.4,745.23281 |


