TP-SW5G-D+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TP-SW5G-D+

TP-SW5G-24

DigiKey Part Number
2414-TP-SW5G-24-ND
Manufacturer
Manufacturer Product Number
TP-SW5G-24
Description
5 Port Unmanaged Industrial GigE
Customer Reference
Detailed Description
Network Switch 5 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Switch
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
5
Connector Type
RJ45
Voltage - Input
12 ~ 36VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.