56V, 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56V, 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
TP-DC-2448GDX2-HP
TP-DC-2448GDX2-HP

TP-DC-2448GDX2-HP

DigiKey Part Number
2303-TP-DC-2448GDX2-HP-ND
Manufacturer
Manufacturer Product Number
TP-DC-2448GDX2-HP
Description
18-36VDC IN, QTY 2 PORTS 802.3AF
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
56V, 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Passive Injector
Voltage - Input
18 ~ 36V
Number of Ports
2
Voltage - Output
56V, 56V
Current - Output
630 mA
Power (Watts) - Per Port
71W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-40°C ~ 70°C
Efficiency
80%
Mounting Type
Desktop
Size / Dimension
4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)
Approval Agency
-
Standard Number
-
Note
AC Power Cord Sold Separately
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 41 View Now
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,365.28000kr.1,365.28
10kr.1,199.99900kr.11,999.99
25kr.1,139.92080kr.28,498.02
50kr.1,096.48080kr.54,824.04
Manufacturers Standard Package
Unit Price without VAT:kr.1,365.28000
Unit Price with VAT:kr.1,706.60000

Other Suppliers on DigiKey

41In Stock
Ships from ICOMTECH, INC.