Network Switch - Managed 6 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SW4GBT-2SFP

DigiKey Part Number
2303-TP-SW4GBT-2SFP-ND
Manufacturer
Manufacturer Product Number
TP-SW4GBT-2SFP
Description
INDUSTRIAL GIGABIT SWITCH,4 802.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 6 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
6
Copper Ports
6
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP, Gigabit
PoE Ports
4
Connector Type
RJ45, SFP
Voltage - Input
48V ~ 57V
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,691.73000kr.2,691.73
12kr.2,341.74167kr.28,100.90
28kr.2,233.12536kr.62,527.51
Unit Price without VAT:kr.2,691.73000
Unit Price with VAT:kr.3,364.66250

Other Suppliers on DigiKey

126In Stock
Ships from ICOMTECH, INC.