
TP-BC24-300 | |
|---|---|
DigiKey Part Number | 2303-TP-BC24-300-ND |
Manufacturer | |
Manufacturer Product Number | TP-BC24-300 |
Description | BATT CHARGER DESKTOP 24V 7.5A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 24V 7.5A 24V |
Datasheet | Datasheet |
Category | Charge Current - Max 7.5A |
Manufacturer Tycon Systems Inc. | Voltage - Input 120VAC/240VAC |
Series | Power - Max 210W |
Packaging Box | Size / Dimension 9.80" L x 7.30" W x 2.20" H (248.92mm x 185.42mm x 55.88mm) |
Part Status Obsolete | Mounting Type Desktop |
Type Desktop | Termination Style Screw Terminal |
Battery Chemistry Lead Acid | Features LED Indicator |
Battery Cell Size 24V | Operating Temperature -20°C ~ 60°C |
Number of Cells 1 | Approval Agency CSA, FCC, TUV, UL |
Voltage - Nominal 24V | Base Product Number |

