
PSDIN-48-120W | |
|---|---|
DigiKey Part Number | 2303-PSDIN-48-120W-ND |
Manufacturer | |
Manufacturer Product Number | PSDIN-48-120W |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Tycon Systems Inc. | Power (Watts) 120W |
Packaging Box | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC | Efficiency 90% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C |
AC Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Universal Input |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.554.81000 | kr.554.81 |
| 10 | kr.487.66000 | kr.4,876.60 |
| 30 | kr.458.53400 | kr.13,756.02 |
| 50 | kr.445.59420 | kr.22,279.71 |
| 100 | kr.428.61250 | kr.42,861.25 |
| Unit Price without VAT: | kr.554.81000 |
|---|---|
| Unit Price with VAT: | kr.693.51250 |



