POE-SPLT-4805G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-SPLT-4805G

DigiKey Part Number
2303-POE-SPLT-4805G-ND
Manufacturer
Manufacturer Product Number
POE-SPLT-4805G
Description
GIGABIT POE SPLITTER.48VDC 802.3
Customer Reference
Detailed Description
5V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Splitter
Voltage - Input
-
Number of Ports
1
Voltage - Output
5V
Current - Output
5 A
Power (Watts) - Per Port
-
Compliance
IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
OCP, OTP, OVP, SCP
Efficiency
86%
Mounting Type
Desktop
Size / Dimension
3.30" L x 3.00" W x 1.40" H (83.8mm x 76.2mm x 35.6mm)
Approval Agency
-
Standard Number
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power), 2.1 or 2.5mm Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5In Stock
Ships from ICOMTECH, INC.