
EZBR-0516HD+ | |
|---|---|
DigiKey Part Number | 3833-EZBR-0516HD+-ND |
Manufacturer | |
Manufacturer Product Number | EZBR-0516HD+ |
Description | INDUSTRIAL STRENGTH PTP BRIDGE S |
Customer Reference | |
Detailed Description | 802.11 a/g/n, DHCP Bridge/Router Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Bridge/Router | |
Modulation or Protocol | 802.11 a/g/n, DHCP | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -90dBm | |
Power - Output | 25dBm | |
Data Rate (Max) | 300Mbps | |
Base Product Number |

