
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SHV to SHV | |
1st Connector | SHV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SHV Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 394.0" (10.0m) 32.8' | |
Cable Type | RG-58A/U | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.459.02000 | kr.459.02 |
| 10 | kr.413.11400 | kr.4,131.14 |
| 25 | kr.371.77760 | kr.9,294.44 |
| 50 | kr.334.62520 | kr.16,731.26 |
| Unit Price without VAT: | kr.459.02000 |
|---|---|
| Unit Price with VAT: | kr.573.77500 |


