
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.404.18000 | kr.404.18 |
| 10 | kr.363.78900 | kr.3,637.89 |
| 25 | kr.327.39760 | kr.8,184.94 |
| 50 | kr.303.11540 | kr.15,155.77 |
| Unit Price without VAT: | kr.404.18000 |
|---|---|
| Unit Price with VAT: | kr.505.22500 |

