
J850SM2CS24VDC | |
|---|---|
DigiKey Part Number | 2449-J850SM2CS24VDCTR-ND - Tape & Reel (TR) 2449-J850SM2CS24VDCCT-ND - Cut Tape (CT) 2449-J850SM2CS24VDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J850SM2CS24VDC |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | J850SM2CS24VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.18.58600 | kr.185.86 |
| 25 | kr.17.74840 | kr.443.71 |
| 50 | kr.17.13920 | kr.856.96 |
| 100 | kr.16.55230 | kr.1,655.23 |
| 250 | kr.15.80620 | kr.3,951.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.97408 | kr.6,487.04 |
| 1.000 | kr.12.52845 | kr.12,528.45 |
| 1.500 | kr.12.27473 | kr.18,412.10 |
| 2.500 | kr.11.96224 | kr.29,905.60 |
| 3.500 | kr.11.76079 | kr.41,162.76 |
| 5.000 | kr.11.55076 | kr.57,753.80 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |

