
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TYCLON | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.82000 | kr.264.82 |
| 10 | kr.238.32100 | kr.2,383.21 |
| 25 | kr.214.48240 | kr.5,362.06 |
| 50 | kr.193.05300 | kr.9,652.65 |
| Unit Price without VAT: | kr.264.82000 |
|---|---|
| Unit Price with VAT: | kr.331.02500 |

