New at DigiKey
7/16-BA-JJ-6G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7/16-BA-JJ-6G

DigiKey Part Number
4912-7/16-BA-JJ-6G-ND
Manufacturer
Manufacturer Product Number
7/16-BA-JJ-6G
Description
7/16-BA-JJ-6G, Adapter Coaxial C
Customer Reference
Detailed Description
Adapter Coaxial Connector 7/16 Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
7/16 Jack, Female Socket
Convert To (Adapter End)
7/16 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Center Contact Plating
Gold
Body Material
Brass
Body Finish
Tri-Alloy
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-35°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.633.86000kr.633.86
10kr.513.60000kr.5,136.00
25kr.469.50400kr.11,737.60
50kr.447.29600kr.22,364.80
Unit Price without VAT:kr.633.86000
Unit Price with VAT:kr.792.32500