
OH19470001 | |
|---|---|
DigiKey Part Number | 887-OH19470001-ND |
Manufacturer | |
Manufacturer Product Number | OH19470001 |
Description | XTAL OSC OCXO 19.440MHZ 3.3V CMO |
Customer Reference | |
Detailed Description | 19.44 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.471.37000 | kr.471.37 |
| 10 | kr.409.87200 | kr.4,098.72 |
| 30 | kr.403.12500 | kr.12,093.75 |
| Unit Price without VAT: | kr.471.37000 |
|---|---|
| Unit Price with VAT: | kr.589.21250 |


