Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BF-156.250MCE-T | |
|---|---|
DigiKey Part Number | BF-156.250MCE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF-156.250MCE-T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FA156M250DGR | Skyworks Solutions Inc. | 0 | 530FA156M250DGR-ND | kr.67.07364 | Direct |
| 531FA156M250DGR | Skyworks Solutions Inc. | 0 | 531FA156M250DGR-ND | kr.67.07364 | Direct |
| 637L15623I2T | CTS-Frequency Controls | 0 | CTX1405TR-ND | kr.20.14934 | Direct |
| 637V15623I2T | CTS-Frequency Controls | 0 | 637V15623I2T-ND | kr.20.14934 | Direct |
| 638L15623I2T | CTS-Frequency Controls | 0 | 638L15623I2T-ND | kr.23.50714 | Direct |






