Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BB-25.000MBE-T | |
|---|---|
DigiKey Part Number | 887-BB-25.000MBE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB-25.000MBE-T |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±7ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA-25.000MBE-T | TXC CORPORATION | 0 | 887-1959-2-ND | kr.19.34131 | Parametric Equivalent |
| SIT9120AI-1D3-33E25.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E25.000000-ND | kr.52.50000 | Parametric Equivalent |
| XLP735025.000000I | Renesas Electronics Corporation | 0 | 800-XLP735025.000000ICT-ND | kr.14.39000 | Parametric Equivalent |
| XLQ735025.000000I | Renesas Electronics Corporation | 0 | 800-XLQ735025.000000ICT-ND | kr.14.39000 | Parametric Equivalent |
| XUP735025.000000I | Renesas Electronics Corporation | 0 | 800-XUP735025.000000ICT-ND | kr.18.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.34131 | kr.19,341.31 |
| Unit Price without VAT: | kr.19.34131 |
|---|---|
| Unit Price with VAT: | kr.24.17664 |




