Direct
Parametric Equivalent

BB-166.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB-166.000MBE-T |
Description | XTAL OSC XO 166.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AA166M000DGR | Skyworks Solutions Inc. | 0 | 530AA166M000DGR-ND | kr.67.07364 | Direct |
| SIT9120AI-1D3-33E166.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E166.000000-ND | kr.52.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.97840 | kr.24,978.40 |
| Unit Price without VAT: | kr.24.97840 |
|---|---|
| Unit Price with VAT: | kr.31.22300 |



