Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BB-155.520MBE-T | |
|---|---|
DigiKey Part Number | 887-1524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB-155.520MBE-T |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA-155.520MBE-T | TXC CORPORATION | 0 | 887-BA-155.520MBE-TTR-ND | kr.39.62500 | Parametric Equivalent |
| 530AA155M520DGR | Skyworks Solutions Inc. | 0 | 530AA155M520DGR-ND | kr.67.07364 | Direct |
| 530MA155M520DGR | Skyworks Solutions Inc. | 0 | 530MA155M520DGR-ND | kr.67.07364 | Direct |
| 531AA155M520DGR | Skyworks Solutions Inc. | 0 | 531AA155M520DGR-ND | kr.67.07364 | Direct |
| 637P15553I3T | CTS-Frequency Controls | 0 | CTX1394TR-ND | kr.24.97840 | Direct |










