
BB-125.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1522-2-ND - Tape & Reel (TR) 887-1522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BB-125.000MBE-T |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BB-125.000MBE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.28.59900 | kr.285.99 |
| 25 | kr.27.04360 | kr.676.09 |
| 50 | kr.25.92520 | kr.1,296.26 |
| 100 | kr.24.85440 | kr.2,485.44 |
| 250 | kr.23.50688 | kr.5,876.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.49280 | kr.21,492.80 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

