Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct

AW-26.000MBE-T | |
|---|---|
DigiKey Part Number | 887-1654-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AW-26.000MBE-T |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8W-26.000MBE-T | TXC CORPORATION | 0 | 887-2542-2-ND | kr.5.99992 | Direct |
| 8W-26.000MBA-T | TXC CORPORATION | 0 | 887-1414-2-ND | kr.8.79922 | Similar |
| 8W-26.000MBB-T | TXC CORPORATION | 0 | 887-1230-2-ND | kr.8.01247 | Similar |
| 8WJ-26.000MBE-T | TXC CORPORATION | 0 | 887-8WJ-26.000MBE-TTR-ND | kr.5.58793 | Parametric Equivalent |
| 8WJ-26.000MBJ-T | TXC CORPORATION | 0 | 887-8WJ-26.000MBJ-TTR-ND | kr.5.99992 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.79922 | kr.26,397.66 |
| Unit Price without VAT: | kr.8.79922 |
|---|---|
| Unit Price with VAT: | kr.10.99903 |



