
AUZ-32.768KBE-T | |
|---|---|
DigiKey Part Number | 887-1671-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUZ-32.768KBE-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.61557 | kr.22,846.71 |
| Unit Price without VAT: | kr.7.61557 |
|---|---|
| Unit Price with VAT: | kr.9.51946 |

