
AU-33.333MBE-T | |
|---|---|
DigiKey Part Number | 887-AU-33.333MBE-TTR-ND - Tape & Reel (TR) 887-AU-33.333MBE-TCT-ND - Cut Tape (CT) 887-AU-33.333MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU-33.333MBE-T |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-33.333MHZ-L-C-T | Abracon LLC | 748 | 535-ASE-33.333MHZ-L-C-TCT-ND | kr.9.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.12.95300 | kr.129.53 |
| 25 | kr.12.24640 | kr.306.16 |
| 50 | kr.11.74040 | kr.587.02 |
| 100 | kr.11.25540 | kr.1,125.54 |
| 250 | kr.10.64408 | kr.2,661.02 |
| 500 | kr.10.20436 | kr.5,102.18 |
| 1.000 | kr.9.78294 | kr.9,782.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.15116 | kr.27,453.48 |
| 6.000 | kr.8.77424 | kr.52,645.44 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

