30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU-30.000MBE-T

DigiKey Part Number
887-AU-30.000MBE-TTR-ND - Tape & Reel (TR)
887-AU-30.000MBE-TCT-ND - Cut Tape (CT)
887-AU-30.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU-30.000MBE-T
Description
XTAL OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.95300kr.129.53
25kr.12.24640kr.306.16
50kr.11.74040kr.587.02
100kr.11.25540kr.1,125.54
250kr.10.64408kr.2,661.02
500kr.10.20436kr.5,102.18
1.000kr.9.78294kr.9,782.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.15116kr.27,453.48
6.000kr.8.77424kr.52,645.44
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500