48 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-48.000MAGE-T

DigiKey Part Number
887-1738-2-ND - Tape & Reel (TR)
887-1738-1-ND - Cut Tape (CT)
887-1738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM-48.000MAGE-T
Description
CRYSTAL 48.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.52700kr.45.27
25kr.4.27840kr.106.96
50kr.4.10200kr.205.10
100kr.3.93210kr.393.21
250kr.3.71852kr.929.63
500kr.3.56472kr.1,782.36
1.000kr.3.41732kr.3,417.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.19616kr.9,588.48
6.000kr.3.06415kr.18,384.90
9.000kr.2.98952kr.26,905.68
15.000kr.2.89812kr.43,471.80
21.000kr.2.83949kr.59,629.29
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000