
AM-16.9344MAGV-T | |
|---|---|
DigiKey Part Number | 887-1725-2-ND - Tape & Reel (TR) 887-1725-1-ND - Cut Tape (CT) 887-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM-16.9344MAGV-T |
Description | CRYSTAL 16.9344MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.9344 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.9344 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.27840 | kr.106.96 |
| 50 | kr.4.10200 | kr.205.10 |
| 100 | kr.3.93210 | kr.393.21 |
| 250 | kr.3.71852 | kr.929.63 |
| 500 | kr.3.56472 | kr.1,782.36 |
| 1.000 | kr.3.41732 | kr.3,417.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.19616 | kr.9,588.48 |
| 6.000 | kr.3.06415 | kr.18,384.90 |
| 9.000 | kr.2.98952 | kr.26,905.68 |
| 15.000 | kr.2.89812 | kr.43,471.80 |
| 21.000 | kr.2.83949 | kr.59,629.29 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

