AB-13.560MANH-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.60645
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.4.53500
Datasheet

Similar


Ecliptek
In Stock: 2.505
Unit Price: kr.4.50000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.47518
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.84115
Datasheet
13.56 MHz ±30ppm Crystal 15pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-13.560MANH-T

DigiKey Part Number
AB-13.560MANH-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-13.560MANH-T
Description
CRYSTAL 13.5600MHZ 15PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 15pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.041" (1.05mm)
Load Capacitance
15pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-13.560MANE-TTXC CORPORATION0AB-13.560MANE-T-NDkr.3.60645Similar
ABM3BAIG-13.560MHZ-4Z-TAbracon LLC0ABM3BAIG-13.560MHZ-4Z-T-NDkr.4.53500Similar
EB2532YA12-13.560M TREcliptek2.5052773-EB2532YA12-13.560MCT-NDkr.4.50000Similar
SA32413CF35HLRCTS-Frequency Controls0110-SA32413CF35HLRTR-NDkr.2.47518Similar
SA53413CF35HDTCTS-Frequency Controls0110-SA53413CF35HDTTR-NDkr.3.84115Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.60645kr.3,606.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.60645
Unit Price with VAT:kr.4.50806