
9HT11-32.768KDZY-T | |
|---|---|
DigiKey Part Number | 887-2617-2-ND - Tape & Reel (TR) 887-2617-1-ND - Cut Tape (CT) 887-2617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT11-32.768KDZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.52700 | kr.45.27 |
| 25 | kr.4.27840 | kr.106.96 |
| 50 | kr.4.10200 | kr.205.10 |
| 100 | kr.3.93210 | kr.393.21 |
| 250 | kr.3.71852 | kr.929.63 |
| 500 | kr.3.56472 | kr.1,782.36 |
| 1.000 | kr.3.41732 | kr.3,417.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.19616 | kr.9,588.48 |
| 6.000 | kr.3.06415 | kr.18,384.90 |
| 9.000 | kr.2.98952 | kr.26,905.68 |
| 15.000 | kr.2.89812 | kr.43,471.80 |
| 21.000 | kr.2.83949 | kr.59,629.29 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |











