
9HT10-32.768KAZY-T | |
---|---|
DigiKey Part Number | 887-2602-2-ND - Tape & Reel (TR) 887-2602-1-ND - Cut Tape (CT) 887-2602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT10-32.768KAZY-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.4.05800 | kr.40.58 |
25 | kr.3.83760 | kr.95.94 |
50 | kr.3.67740 | kr.183.87 |
100 | kr.3.52510 | kr.352.51 |
250 | kr.3.33388 | kr.833.47 |
500 | kr.3.19590 | kr.1,597.95 |
1.000 | kr.3.06374 | kr.3,063.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.43561 | kr.7,306.83 |
6.000 | kr.2.33498 | kr.14,009.88 |
9.000 | kr.2.27808 | kr.20,502.72 |
15.000 | kr.2.24000 | kr.33,600.00 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |