32.768 kHz ±30ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10-32.768KAZB-T

DigiKey Part Number
887-2600-2-ND - Tape & Reel (TR)
887-2600-1-ND - Cut Tape (CT)
887-2600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9HT10-32.768KAZB-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
9HT10-32.768KAZB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.4.02000kr.40.20
25kr.3.80160kr.95.04
50kr.3.64300kr.182.15
100kr.3.49210kr.349.21
250kr.3.30264kr.825.66
500kr.3.16594kr.1,582.97
1.000kr.3.03502kr.3,035.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.83854kr.8,515.62
6.000kr.2.72128kr.16,327.68
9.000kr.2.65497kr.23,894.73
15.000kr.2.57377kr.38,606.55
21.000kr.2.52169kr.52,955.49
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750