9C-3.579545MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.80487
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.80487
Datasheet

Parametric Equivalent


Ecliptek
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


QST
In Stock: 484
Unit Price: kr.2.47000
Datasheet
3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C-3.579545MAAJ-T

DigiKey Part Number
887-1040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C-3.579545MAAJ-T
Description
CRYSTAL 3.579545MHZ 18PF SMD
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 200 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
9C-3.579545MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
3.579545 MHz
Supplier Device Package
HC-49S
Frequency Stability
±30ppm
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP036F33CDTCTS-Frequency Controls0LP036F33CDT-NDkr.1.80487Similar
LP036F33CETCTS-Frequency Controls0LP036F33CET-NDkr.1.80487Similar
E1SJA18-3.579545M TREcliptek02773-E1SJA18-3.579545MCT-NDkr.0.00000Parametric Equivalent
QT49S-3.579545MAHJ-TQST4844981-QT49S-3.579545MAHJ-TCT-NDkr.2.47000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes